Single Color LED, Super Bright Green, Water Clear, 2.6mm, 3.50 X 2.80 MM, SMD, 2 PIN
Sign in to ask questions about the Kingbright APED3528SGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APED3528SGC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APED3528SGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.