Single Color LED, Super Bright Orange, Water Clear, 3mm, 3.80 X 2 MM, 3.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Sign in to ask questions about the Kingbright APED3820SECK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APED3820SECK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APED3820SECK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.