
Tri-color chip LED emitter featuring blue, green, and red light emission with peak wavelengths of 468nm, 515nm, and 630nm respectively. This high-brightness, surface-mount component offers 70mcd, 300mcd, and 140mcd intensity for each color. Constructed with InGaN and AlGaInP LED materials, it operates within a -40°C to 85°C temperature range and has a 150° viewing angle. The 4-pin, non-lead-frame SMT package measures 3mm x 1.5mm x 1mm, suitable for right-angle mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APFA3010SEEZGQBDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APFA3010SEEZGQBDC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue/Green/Red |
| Intensity | 70mcd|300mcd|140mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 468/515/630nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 150° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30/25/30mA |
| Maximum Forward Voltage | 4/4.1/2.5V |
| Maximum Power Dissipation | 120/102.5/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APFA3010SEEZGQBDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.