
SINGLE COLOR LED, GREEN, 1.2mm, 1.60 X 0.80 MM, 0.25 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Sign in to ask questions about the Kingbright APG1608VGC/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APG1608VGC/A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.28mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APG1608VGC/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.