Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright APGA1602SEC/E/KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APGA1602SEC/E/KA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APGA1602SEC/E/KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.