The APGF0607G32B33R23-05 is an ultra-miniature Surface Mount Device (SMD) LED featuring multiple emitting colors (typically Green, Blue, and Red) in a compact 0202-style package. It is designed for low power consumption and high reliability in space-constrained applications such as wearables and portable medical devices. The component features a common cathode or common anode configuration depending on the specific internal wiring, with a typical thickness of 0.25mm.
Kingbright APGF0607G32B33R23-05 technical specifications.
| Length | 0.65mm |
| Width | 0.7mm |
| Height | 0.25mm |
| Forward Current | 5mA |
| Viewing Angle | 140degrees |
| Moisture Sensitivity Level (MSL) | 3 |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Kingbright APGF0607G32B33R23-05 to view detailed technical specifications.
No datasheet is available for this part.