
Dual color LED emitter, featuring hyper red and green illumination. This SMT component is housed in a 1608 (0603) case with a water clear lens style. It operates with a 20mA forward current, offering a luminous intensity of 250mcd at a 130° viewing angle. The LED has a wavelength of 570nm for green and is designed for surface mounting with a compact 1.6mm x 0.8mm footprint and 0.5mm height.
Sign in to ask questions about the Kingbright APHB1608CGKSURKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHB1608CGKSURKC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright APHB1608CGKSURKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
