
The Kingbright APHB1608CGKSYKC is a surface mount LED with a green and yellow illumination color. It has a luminous intensity of 150 millicandela and a viewing angle of 130 degrees. This LED operates within a temperature range of -40°C to 85°C and has a forward current rating of 20 milliamperes. It is packaged in a 1608 case size and is available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Kingbright APHB1608CGKSYKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHB1608CGKSYKC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHB1608CGKSYKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
