
The Kingbright APHB1608QBDCGKC is a blue/green LED with a luminous intensity of 50mcd and a wavelength of 465nm. It has a viewing angle of 130° and a height of 0.65mm. This LED is designed for surface mount applications and is available in a package quantity of 2000. The operating temperature range is from -40°C to 85°C. The LED is not RoHS compliant.
Sign in to ask questions about the Kingbright APHB1608QBDCGKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHB1608QBDCGKC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue, Green |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Blue, Green |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 465nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright APHB1608QBDCGKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
