
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
Sign in to ask questions about the Kingbright APHB1608SGEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHB1608SGEC technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHB1608SGEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
