
The APHB1608SGNC is a surface-mount LED with a 0603 package and a luminous intensity of 15mcd. It operates within a temperature range of -40°C to 85°C and has a forward current of 20mA. The LED is available in a tape and reel packaging with 2000 units per package. It is not RoHS compliant.
Kingbright APHB1608SGNC technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Green, Orange |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Orange |
| Length | 1.6mm |
| Lens Style | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.