
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
Kingbright APHB1608SGYC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green, Yellow |
| Length | 1.6mm |
| Lens Style | Clear |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.