Dual color surface mount LED emitter, featuring hyper red and green illumination. This 1608 metric (0603 imperial) package offers a clear lens with a 130° viewing angle. Designed for 20mA forward current, it provides 90mcd luminous intensity. Operating temperature range is -40°C to 85°C, with a compact 1.6mm x 0.80mm footprint and 0.65mm height. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kingbright APHB1608ZGSURKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHB1608ZGSURKC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHB1608ZGSURKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
