
Dual color LED emitter, featuring super bright yellow and green illumination. This SMT component is housed in a 1608 (0603) metric/imperial case with a water clear, flat lens. It operates with a 20mA forward current, offering a luminous intensity of 150mcd and a wide 130° viewing angle. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Kingbright APHB1608ZGSYKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHB1608ZGSYKC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright APHB1608ZGSYKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.