
Kingbright's APHBM2012CGKSEKC is a surface-mount LED with a green and orange illumination color, emitting at 570nm. It has a luminous intensity of 250mcd and can handle a forward current of 20mA. The LED is packaged in a 0805 SMD case and is RoHS compliant. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Green, Orange |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |