Bi-Color Chip LED emitter featuring a 1.25mm x 2mm x 0.15mm surface-mount package with 4 pins. Emits blue (460nm) and hyper red (645nm) light with intensities of 80mcd and 250mcd respectively. Utilizes InGaN and AlGaInP LED materials, offering a 120° viewing angle with colorless, non-diffused rectangular lens. Operates within a -40°C to 85°C temperature range, supporting a maximum forward current of 30mA and forward voltage of 4V (blue) / 2.5V (red).
Checking distributor stock and pricing after the page loads.
Kingbright APHBM2012QBDSURKC technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.25 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.15 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Red |
| Intensity | 80mcd|250mcd |
| LED Material | InGaN|AlGaInP |
| Peak Wavelength | 460/645nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.3x1.25x0.3mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4/2.5V |
| Maximum Power Dissipation | 120/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.