Surface mount chip LED emitter, uni-color red, featuring a 640nm peak wavelength and 120° viewing angle. This 2-pin component offers 180mcd intensity with a water-clear lens and rectangular shape. Designed for top mount PCB applications, it operates within a -40°C to 85°C temperature range, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V. The compact chip LED package measures 1mm x 0.5mm x 0.7mm.
Sign in to ask questions about the Kingbright APHH1005SURC-AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHH1005SURC-AT technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.5 |
| Package Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 180mcd |
| LED Material | InGaAlP |
| Peak Wavelength | 640nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 0.8x0.5x0.55mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 170mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APHH1005SURC-AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.