
Surface mount, single-color green LED emitter featuring a 1005 metric (0402 imperial) case code. This RoHS compliant component offers a 120° viewing angle and 570nm wavelength, with a luminous intensity of 50mcd at a 20mA forward current. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 75mW. Packaged on tape and reel, this clear, flat lens LED is designed for efficient surface mounting.
Sign in to ask questions about the Kingbright APHHS1005CGCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHHS1005CGCK technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.5mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHHS1005CGCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
