Single color LED emitter, green, water clear lens, with a low profile of 0.8mm. Features a 2-terminal configuration and a single function. Operates reliably across a wide temperature range, from -40°C to 85°C.
Sign in to ask questions about the Kingbright APHHS1005LCGCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHHS1005LCGCK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APHHS1005LCGCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.