Single color LED emitter, hyper red, water clear lens. Features a compact 0.8mm package with two terminals and a single function. Operates reliably across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Kingbright APHHS1005LSECK/J3-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHHS1005LSECK/J3-PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APHHS1005LSECK/J3-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.