Single Color LED, Super Bright Orange, Water Clear, 0.8mm,
Kingbright APHHS1005LSECK/J4-PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.