Single Color LED, Mega Green, Water Clear, 0.8mm, 1 X 0.50 MM, HEIGHT 0.50 MM, SMT, 2 PIN
Sign in to ask questions about the Kingbright APHHS1005MGCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHHS1005MGCK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright APHHS1005MGCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.