
Surface mount, single-color LED emitter in a 1005 (0402) package. Features hyper red illumination with a clear, flat lens. Operates with a 20mA forward current, delivering 220mcd luminous intensity at a 630nm wavelength. Maximum power dissipation is 75mW, with a 5V reverse voltage rating. Suitable for operation between -40°C and 85°C, with a 120° viewing angle. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kingbright APHHS1005SURCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHHS1005SURCK technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | APHHS |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHHS1005SURCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
