
Surface mount standard LED emitter, green illumination, featuring a 0402 package size (1.0mm x 0.5mm x 0.5mm). This component offers a luminous intensity of 400mcd at a 20mA forward current, with a typical wavelength of 525nm and a wide 120° viewing angle. The water clear lens and colorless lens color ensure optimal light output. Operating within a temperature range of -40°C to 85°C, this lead-free and RoHS compliant LED is supplied on tape and reel.
Sign in to ask questions about the Kingbright APHHS1005ZGCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHHS1005ZGCK technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHHS1005ZGCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
