
The APHK1608SYCK is a yellow LED with a luminous intensity of 180mcd and a forward current of 20mA. It operates within a temperature range of -40°C to 85°C and is packaged in a 1.60 X 0.80 MM, 0.70 MM HEIGHT, LEAD FREE, SMD, 2 PIN package. This component is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Kingbright APHK1608SYCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APHK1608SYCK technical specifications.
| Package/Case | 1608 |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APHK1608SYCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.