SINGLE COLOR LED, BLUE, 2.2mm, 2.80 X 1 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Kingbright APKA2810PBC/A-F01 technical specifications.
| Package/Case | 2810 |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APKA2810PBC/A-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.