Standard LEDs - SMD Green 525nm Water Clear 200mcd
Kingbright APKA2810VGC/A-F01 technical specifications.
| Package/Case | 2810 |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APKA2810VGC/A-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.