
The APPSA04-41YWA is a yellow LED indication device with a forward current rating of 30mA and an operating supply voltage of 2.1V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is available in quantities of 800 and is packaged in tape and reel format. The LED has a wavelength of 588nm and is not RoHS compliant.
Sign in to ask questions about the Kingbright APPSA04-41YWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APPSA04-41YWA technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Wavelength | 588nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright APPSA04-41YWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.