
The APSA03-41MBWA is a blue LED indication device from Kingbright. It operates within a temperature range of -40°C to 85°C and consumes 120mW of power. This device is available in a package quantity of 1100 units, packaged in tape and reel. The LED emits blue light at a wavelength of 466nm and is designed for use with a 3.8V operating supply voltage.
Sign in to ask questions about the Kingbright APSA03-41MBWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APSA03-41MBWA technical specifications.
| Color | Blue |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| RoHS Compliant | No |
| Wavelength | 466nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright APSA03-41MBWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
