LED 1.6X0.8MM 525NM GRN CLR SMD
Kingbright APT1608-WVT55 technical specifications.
| Package/Case | 0603 |
| Length | 1.6mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608-WVT55 to view detailed technical specifications.
No datasheet is available for this part.