
Surface mount single color LED emitter, green illumination, featuring a 1608 (0603) metric/imperial case size. This component offers a 120° viewing angle, 570nm wavelength, and 50mcd luminous intensity at a 20mA forward current and 3V forward voltage. With a compact 1.6mm length, 0.8mm width, and 0.75mm height, it is designed for water-clear, flat lens applications. Operating within a -40°C to 85°C temperature range, this RoHS compliant LED is supplied on tape and reel.
Sign in to ask questions about the Kingbright APT1608CGCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT1608CGCK technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage | 3V |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608CGCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
