
Surface mount single color LED emitter, 1608 metric case size (0603 imperial), featuring mega green illumination. This water clear lens LED offers a 120° viewing angle and a wavelength of 570nm. Designed for a 20mA forward current, it has a luminous intensity of 70mcd and a maximum power dissipation of 75mW. Operating temperature range is -40°C to 85°C, with a 5V reverse voltage rating. The component is lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Kingbright APT1608MGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT1608MGC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608MGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
