Single Color LED, Pure Orange, Diffused White, 1.2mm,
Kingbright APT1608NW technical specifications.
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608NW to view detailed technical specifications.
No datasheet is available for this part.