
Surface mount single color LED emitter, pure green illumination with a diffused white lens. Features a 1608 metric (0603 imperial) case code, 1.6mm length, 0.8mm width, and 0.75mm height. Operates with a 20mA forward current, delivering 5mcd luminous intensity at a 555nm wavelength and a 120° viewing angle. Suitable for operation between -40°C and 85°C, supplied on tape and reel in a 2000-piece package, and is RoHS compliant.
Sign in to ask questions about the Kingbright APT1608PGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT1608PGW technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 555nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608PGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.