
Surface mount single color LED emitter, blue illumination, featuring a 1608 metric case size (0603 imperial). This RoHS compliant component offers a forward current of 20mA and a luminous intensity of 100mcd. The clear, flat lens style provides a wide 120° viewing angle. Operating temperature range is -40°C to 85°C, with dimensions of 1.6mm length, 0.8mm width, and 0.75mm height. Packaged on tape and reel for efficient assembly.
Kingbright APT1608QBC/D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HELI2 |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608QBC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
