Single Color LED, Green, Diffused White, 1.2mm,
Sign in to ask questions about the Kingbright APT1608QGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT1608QGW technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608QGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.