
The APT1608SEC is a 0603 SMD LED from Kingbright, featuring an orange color and 20mA forward current. It has a luminous intensity of 200mcd and operates within a temperature range of -40°C to 85°C. This LED is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Kingbright APT1608SEC technical specifications.
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 601nm |
| RoHS | Compliant |
No datasheet is available for this part.