Single Color LED, Super Bright Orange, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Kingbright APT1608SEC/J4-AMT technical specifications.
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.