
The Kingbright APT1608SEC/J4-PRV is a standard LED with an orange illumination color and a luminous intensity of 2300mcd. It has a viewing angle of 120° and operates within a temperature range of -40°C to 85°C. The LED is packaged in a 1.60 x 0.80 mm, 0.75 mm height, RoHS compliant SMD package with 2 pins. It is available in quantities of 2000 and is packaged on a tape and reel.
Kingbright APT1608SEC/J4-PRV technical specifications.
| Package/Case | 120 |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.