
Surface mountable single color LED emitter, super bright green illumination with a water clear lens. Features a 1.6mm x 0.8mm x 0.75mm package (0603/1608 case code) and a 120° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 62.5mW power dissipation. Emits light at a 568nm wavelength with 15mcd luminous intensity. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kingbright APT1608SGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT1608SGC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | APT |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608SGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
