This is a 0603 package LED with a green illumination color and a luminous intensity of 12mcd. It operates within a temperature range of -40°C to 85°C and is lead free. The LED is available in a tape and reel packaging format with 2000 units per package.
Kingbright APT1608SGD technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
No datasheet is available for this part.