SINGLE COLOR LED, GREEN, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Sign in to ask questions about the Kingbright APT1608VGC/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT1608VGC/A technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608VGC/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.