The APT1608VGC/Z-PRV is a green LED from Kingbright with a 0603 package and a luminous intensity of 400mcd. It can operate between -40°C and 85°C and has a forward current of 20mA. The LED is packaged in tape and reel quantities of 2000 and is lead-free. It has a viewing angle of 120° and a clear lens style.
Sign in to ask questions about the Kingbright APT1608VGC/Z-PRV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT1608VGC/Z-PRV technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608VGC/Z-PRV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
