
Single Color LED, Yellow, Water Clear, 1.2mm, 1.6 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Sign in to ask questions about the Kingbright APT1608YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT1608YC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Clear, Flat |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APT |
| Viewing Angle | 120° |
| Wavelength | 588nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT1608YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
