
Surface mount single color LED emitter, green illumination, featuring a water clear lens. This 0805 (2012 metric) package component offers a 120° viewing angle and 570nm wavelength. Designed for 20mA forward current, it operates within a -40°C to 85°C temperature range and has a maximum power dissipation of 75mW. The component is lead-free and RoHS compliant.
Kingbright APT2012CGCK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT2012CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
