Single Color LED, Green, Diffused White, 1.3mm,
Kingbright APT2012QGW technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.