Surface mount single color LED emitter, super bright red illumination. Features a 20mA forward current, 100mcd luminous intensity, and a 120° viewing angle. Housed in a 2012 (0805) metric/imperial case code with a 0.75mm height, 2mm length, and 1.25mm width. Water clear lens with a 655nm wavelength. RoHS compliant and lead-free, packaged on tape and reel.
Sign in to ask questions about the Kingbright APT2012SRCPRV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT2012SRCPRV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 655nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT2012SRCPRV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.