
The APT2012ZGCK is a surface mount LED from Kingbright with a maximum forward current of 20mA and a luminous intensity of 350mcd. It has a viewing angle of 120° and is available in a 0805 package. The LED operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in tape and reel format and is suitable for use in various optoelectronic applications.
Kingbright APT2012ZGCK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HELI2 |
| Viewing Angle | 120° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT2012ZGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
