
The HELI2 Blue LED is a surface-mount device with a luminous intensity of 60 millicandela and a viewing angle of 120 degrees. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LED has a forward current rating of 20 milliamps and a height of 0.75 millimeters.
Sign in to ask questions about the Kingbright APT3216PBC/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright APT3216PBC/A technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HELI2 |
| Viewing Angle | 120° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APT3216PBC/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
