
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Kingbright APT3216SEC/J4-PRV technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
